
83002 0101000 | |
|---|---|
DigiKey Part Number | BEL1945-1000-ND |
Manufacturer | |
Manufacturer Product Number | 83002 0101000 |
Description | HOOK-UP STRND 26AWG BLACK 1000' |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 26 AWG Hook-Up Wire 7/34 Black 600V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/34 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.039" (0.99mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 600V | |
Operating Temperature | -70°C ~ 200°C | |
Jacket Color | ||
Ratings | UL Style 1213 | |
Features | High Temperature | |
Grade | - | |
Qualification | MIL-W-16878/4 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 783,87000 € | 783,87 € |
| 2 | 744,96000 € | 1.489,92 € |
| 3 | 722,93000 € | 2.168,79 € |
| 5 | 695,92000 € | 3.479,60 € |
| 7 | 678,56714 € | 4.749,97 € |
| 10 | 660,54000 € | 6.605,40 € |
| Unit Price without VAT: | 783,87000 € |
|---|---|
| Unit Price with VAT: | 932,80530 € |



