MFG_7928A-0101000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7928A 0101000

DigiKey Part Number
BEL1020-100-ND
Manufacturer
Manufacturer Product Number
7928A 0101000
Description
CABLE CAT5E 8COND 24AWG BLK 100'
Customer Reference
Detailed Description
8 (4 Pair) Conductor Multi-Pair, Cat5e Cable Black 24 AWG 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Cable Type
Number of Conductors
8 (4 Pair)
Wire Gauge
Conductor Strand
Solid
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.187" (4.75mm)
Shield Type
-
Length
100.0' (30.5m)
Jacket Color
Black
Ratings
ISO 11801
Features
Gasoline Resistant, Oil Resistant, UV Resistant
Operating Temperature
-70°C ~ 150°C
Usage
Network
Jacket (Insulation) Thickness
-
Conductor Insulation
Fluorinated Ethylene-Propylene (FEP)
Shield Material
-
Shield Coverage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1438,79000 €438,79 €
2417,17500 €834,35 €
3404,93667 €1.214,81 €
5389,93600 €1.949,68 €
7380,30286 €2.662,12 €
10370,29800 €3.702,98 €
Manufacturers Standard Package
Unit Price without VAT:438,79000 €
Unit Price with VAT:522,16010 €
Alternate Length
CABLE CAT5E 8COND 24AWG BLACK
In-Stock: 6000
Unit Price: 4,16548 €
CABLE CAT5E 8COND 24AWG BLK 50'
In-Stock: 5
Unit Price: 377,97000 €
CABLE CAT5E 8COND 24AWG BLK 500'
In-Stock: 0
Unit Price: 2.190,98000 €