
7928A 0101000 | |
|---|---|
DigiKey Part Number | BEL1020-50-ND |
Manufacturer | |
Manufacturer Product Number | 7928A 0101000 |
Description | CABLE CAT5E 8COND 24AWG BLK 50' |
Customer Reference | |
Detailed Description | 8 (4 Pair) Conductor Multi-Pair, Cat5e Cable Black 24 AWG 50.00' (15.24m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 8 (4 Pair) | |
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.187" (4.75mm) | |
Shield Type | - | |
Length | 50.00' (15.24m) | |
Jacket Color | Black | |
Ratings | ISO 11801 | |
Features | Gasoline Resistant, Oil Resistant, UV Resistant | |
Operating Temperature | -70°C ~ 150°C | |
Usage | Network | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Fluorinated Ethylene-Propylene (FEP) | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 377,97000 € | 377,97 € |
| 5 | 309,25200 € | 1.546,26 € |
| 10 | 240,53000 € | 2.405,30 € |
| 25 | 206,16760 € | 5.154,19 € |
| Unit Price without VAT: | 377,97000 € |
|---|---|
| Unit Price with VAT: | 449,78430 € |




