
6300UE 877500 | |
|---|---|
DigiKey Part Number | BEL1282-500-ND 135-6300UE877500-DS-ND |
Manufacturer | |
Manufacturer Product Number | 6300UE 877500 |
Description | CABLE 2COND 18AWG NATURAL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - 2 Conductor Multi-Conductor Cable Natural 18 AWG |
Datasheet | Datasheet |
Category | Length 500.0' (152.4m) |
Mfr | Jacket Color Natural |
Packaging Spool Digi-Spool®, Continuous Spool | Ratings UL Style CMP |
Part Status Active | Features Rip Cord |
Cable Type | Voltage 300 V |
Number of Conductors 2 | Operating Temperature 0°C ~ 75°C |
Wire Gauge | Usage Commercial Audio |
Conductor Strand 7/26 | Jacket (Insulation) Thickness 0.0150" (0.381mm) |
Conductor Material Copper, Bare | Conductor Insulation Low Smoke Poly-Vinyl Chloride (LSPVC) |
Jacket (Insulation) Material | Base Product Number |
Jacket (Insulation) Diameter 0.154" (3.91mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,95000 € | 0,95 € |
| 5 | 0,85400 € | 4,27 € |
| 10 | 0,81300 € | 8,13 € |
| 25 | 0,76200 € | 19,05 € |
| 50 | 0,72540 € | 36,27 € |
| 100 | 0,69050 € | 69,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,30460 € | 152,30 € |
| 1.000 | 0,28971 € | 289,71 € |
| 1.500 | 0,28129 € | 421,94 € |
| 2.500 | 0,27096 € | 677,40 € |
| 3.500 | 0,26471 € | 926,49 € |
| Unit Price without VAT: | 0,95000 € |
|---|---|
| Unit Price with VAT: | 1,13050 € |








