5300UE 008xxx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5300UE 008500

DigiKey Part Number
BEL1270-500-ND
Manufacturer
Manufacturer Product Number
5300UE 008500
Description
CABLE 2COND 18AWG GRAY
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable Gray 18 AWG 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
7/26
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.158" (4.01mm)
Shield Type
-
Length
500.0' (152.4m)
Jacket Color
Gray
Ratings
-
Features
Rip Cord
Operating Temperature
-20°C ~ 75°C
Usage
Commercial Audio
Jacket (Insulation) Thickness
0.0170" (0.432mm)
Conductor Insulation
Polypropylene (PP)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Spool
QuantityUnit PriceExt Price
5000,29890 €149,45 €
1.0000,28427 €284,27 €
1.5000,27601 €414,01 €
2.5000,26588 €664,70 €
3.5000,25938 €907,83 €
5.0000,25262 €1.263,10 €
12.5000,23590 €2.948,75 €
25.0000,22384 €5.596,00 €
Manufacturers Standard Package
Unit Price without VAT:0,29890 €
Unit Price with VAT:0,35569 €
Alternate Length
CABLE 2COND 18AWG GRAY
In-Stock: 21000
Unit Price: 0,28427 €
CABLE 2COND 18AWG GRAY 50'
In-Stock: 17
Unit Price: 26,21000 €
CABLE 2COND 18AWG GRAY 100'
In-Stock: 12
Unit Price: 37,37000 €