
5300UE 0081000 | |
|---|---|
DigiKey Part Number | BEL1269-1000-ND |
Manufacturer | |
Manufacturer Product Number | 5300UE 0081000 |
Description | CABLE 2COND 18AWG GRAY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Gray 18 AWG 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 7/26 | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.158" (4.01mm) | |
Shield Type | - | |
Length | 1000.0' (304.8m) | |
Jacket Color | Gray | |
Ratings | - | |
Features | Rip Cord | |
Operating Temperature | -20°C ~ 75°C | |
Usage | Commercial Audio | |
Jacket (Insulation) Thickness | 0.0170" (0.432mm) | |
Conductor Insulation | Polypropylene (PP) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,28623 € | 286,23 € |
| 2.000 | 0,27213 € | 544,26 € |
| 3.000 | 0,26415 € | 792,45 € |
| 5.000 | 0,25436 € | 1.271,80 € |
| 7.000 | 0,24807 € | 1.736,49 € |
| 10.000 | 0,24154 € | 2.415,40 € |
| 25.000 | 0,22538 € | 5.634,50 € |
| Unit Price without VAT: | 0,28623 € |
|---|---|
| Unit Price with VAT: | 0,34061 € |









