
5403FE 008U1000 | |
|---|---|
DigiKey Part Number | BEL8294-1000-ND |
Manufacturer | |
Manufacturer Product Number | 5403FE 008U1000 |
Description | CABLE 5CON 20AWG GRAY SHLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 5 Conductor Multi-Conductor Cable Gray 20 AWG Foil 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 5 | |
Wire Gauge | ||
Conductor Strand | 7/28 | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.172" (4.37mm) | |
Shield Type | Foil | |
Length | 1000.0' (304.8m) | |
Jacket Color | Gray | |
Ratings | UL Style CMR | |
Features | Rip Cord | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 75°C | |
Usage | Alarm, Security, Sound | |
Jacket (Insulation) Thickness | 0.0170" (0.432mm) | |
Conductor Insulation | Polypropylene (PP) | |
Shield Material | Aluminum | |
Shield Coverage | 100% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,34949 € | 349,49 € |
| 2.000 | 0,33222 € | 664,44 € |
| 3.000 | 0,32245 € | 967,35 € |
| 5.000 | 0,31046 € | 1.552,30 € |
| 7.000 | 0,30277 € | 2.119,39 € |
| 10.000 | 0,29477 € | 2.947,70 € |
| 25.000 | 0,27876 € | 6.969,00 € |
| Unit Price without VAT: | 0,34949 € |
|---|---|
| Unit Price with VAT: | 0,41589 € |











