
37508 010500 | |
|---|---|
DigiKey Part Number | BEL4852-500-ND |
Manufacturer | |
Manufacturer Product Number | 37508 010500 |
Description | HOOKUP STRND 8AWG 7500V BLK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 8 AWG Hook-Up Wire 84/27 Black 7500V 500.0' (152.4m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.423" (10.74mm) |
Mfr | Jacket (Insulation) Thickness 0.131" (3.33mm) |
Packaging Spool | Length 500.0' (152.4m) |
Part Status Active | Voltage 7500V |
Cable Type | Jacket Color |
Wire Gauge | Ratings UL Style 3499 |
Conductor Strand 84/27 | Features High Temperature, High Voltage |
Conductor Material | Base Product Number |
Jacket (Insulation) Material |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 500 | 7,30166 € | 3.650,83 € |
| Unit Price without VAT: | 7,30166 € |
|---|---|
| Unit Price with VAT: | 8,68898 € |

