
37506 010500 | |
|---|---|
DigiKey Part Number | BEL4850-500-ND |
Manufacturer | |
Manufacturer Product Number | 37506 010500 |
Description | HOOKUP STRND 6AWG 7500V BLK |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | 6 AWG Hook-Up Wire 84/25 Black 7500V 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 84/25 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.470" (11.94mm) | |
Jacket (Insulation) Thickness | 0.131" (3.33mm) | |
Length | 500.0' (152.4m) | |
Voltage | 7500V | |
Operating Temperature | -55°C ~ 150°C | |
Jacket Color | ||
Ratings | UL Style 3499 | |
Features | High Temperature, High Voltage | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 8,62578 € | 4.312,89 € |
| Unit Price without VAT: | 8,62578 € |
|---|---|
| Unit Price with VAT: | 10,26468 € |

