
37504 010500 | |
|---|---|
DigiKey Part Number | BEL4847-500-ND |
Manufacturer | |
Manufacturer Product Number | 37504 010500 |
Description | HOOKUP STRND 4AWG 7500V BLK |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | 4 AWG Hook-Up Wire 105/24 Black 7500V 500.0' (152.4m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.526" (13.36mm) |
Mfr | Jacket (Insulation) Thickness 0.130" (3.30mm) |
Packaging Spool | Length 500.0' (152.4m) |
Part Status Active | Voltage 7500V |
Cable Type | Operating Temperature -55°C ~ 150°C |
Wire Gauge | Jacket Color |
Conductor Strand 105/24 | Ratings UL Style 3499 |
Conductor Material | Features High Temperature, High Voltage |
Jacket (Insulation) Material | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 500 | 14,56994 € | 7.284,97 € |
| Unit Price without VAT: | 14,56994 € |
|---|---|
| Unit Price with VAT: | 17,33823 € |

