
37501 010500 | |
|---|---|
DigiKey Part Number | BEL4841-500-ND |
Manufacturer | |
Manufacturer Product Number | 37501 010500 |
Description | HOOKUP STRND 1AWG 7500V BLK |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | 1 AWG Hook-Up Wire 210/24 Black 7500V 500.0' (152.4m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.638" (16.21mm) |
Mfr | Jacket (Insulation) Thickness 0.131" (3.33mm) |
Packaging Spool | Length 500.0' (152.4m) |
Part Status Active | Voltage 7500V |
Cable Type | Operating Temperature -55°C ~ 150°C |
Wire Gauge | Jacket Color |
Conductor Strand 210/24 | Ratings UL Style 3499 |
Conductor Material | Features High Temperature, High Voltage |
Jacket (Insulation) Material | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 500 | 24,52424 € | 12.262,12 € |
| Unit Price without VAT: | 24,52424 € |
|---|---|
| Unit Price with VAT: | 29,18385 € |

