
37140 010500 | |
|---|---|
DigiKey Part Number | BEL4832-500-ND |
Manufacturer | |
Manufacturer Product Number | 37140 010500 |
Description | HOOK-UP STRND 4/0AWG BLACK |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | 4/0 AWG Hook-Up Wire 805/26 Black 600V 500.0' (152.4m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.849" (21.57mm) |
Mfr | Jacket (Insulation) Thickness 0.095" (2.41mm) |
Packaging Spool | Length 500.0' (152.4m) |
Part Status Active | Voltage 600V |
Cable Type | Operating Temperature -55°C ~ 150°C |
Wire Gauge | Jacket Color |
Conductor Strand 805/26 | Ratings UL Style 3340/3374 |
Conductor Material | Features High Temperature |
Jacket (Insulation) Material | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 500 | 60,60664 € | 30.303,32 € |
| Unit Price without VAT: | 60,60664 € |
|---|---|
| Unit Price with VAT: | 72,12190 € |

