
37130 010500 | |
|---|---|
DigiKey Part Number | BEL4829-500-ND |
Manufacturer | |
Manufacturer Product Number | 37130 010500 |
Description | HOOK-UP STRND 3/0AWG BLACK |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 3/0 AWG Hook-Up Wire 630/26 Black 600V 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 630/26 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.758" (19.25mm) | |
Jacket (Insulation) Thickness | 0.111" (2.82mm) | |
Length | 500.0' (152.4m) | |
Voltage | 600V | |
Operating Temperature | - | |
Jacket Color | ||
Ratings | UL Style 3340/3374 | |
Features | High Temperature | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 37,11208 € | 18.556,04 € |
| Unit Price without VAT: | 37,11208 € |
|---|---|
| Unit Price with VAT: | 44,16338 € |

