14 AWG Hook-Up Wire 41/30 Black 600V 500.0' (152.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

37114 010500

DigiKey Part Number
BEL4812-500-ND
Manufacturer
Manufacturer Product Number
37114 010500
Description
HOOK-UP STRND 14AWG BLACK
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
14 AWG Hook-Up Wire 41/30 Black 600V 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.169" (4.29mm)
Mfr
Jacket (Insulation) Thickness
0.048" (1.22mm)
Packaging
Spool
Length
500.0' (152.4m)
Part Status
Active
Voltage
600V
Cable Type
Jacket Color
Wire Gauge
Ratings
UL Style 3340/3374
Conductor Strand
41/30
Features
High Temperature
Conductor Material
Base Product Number
Jacket (Insulation) Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 500
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
5001,53172 €765,86 €
1.0001,45532 €1.455,32 €
1.5001,41206 €2.118,09 €
2.5001,35902 €3.397,55 €
3.5001,32493 €4.637,26 €
5.0001,28952 €6.447,60 €
Manufacturers Standard Package
Unit Price without VAT:1,53172 €
Unit Price with VAT:1,82275 €