
37114 002500 | |
|---|---|
DigiKey Part Number | BEL4810-500-ND |
Manufacturer | |
Manufacturer Product Number | 37114 002500 |
Description | HOOK-UP STRND 14AWG RED |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | 14 AWG Hook-Up Wire 41/30 Red 600V 500.0' (152.4m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.169" (4.29mm) |
Mfr | Jacket (Insulation) Thickness 0.048" (1.22mm) |
Packaging Spool | Length 500.0' (152.4m) |
Part Status Active | Voltage 600V |
Cable Type | Jacket Color |
Wire Gauge | Ratings UL Style 3340/3374 |
Conductor Strand 41/30 | Features High Temperature |
Conductor Material | Base Product Number |
Jacket (Insulation) Material |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 500 | 1,52488 € | 762,44 € |
| Unit Price without VAT: | 1,52488 € |
|---|---|
| Unit Price with VAT: | 1,81461 € |

