
37112 002500 | |
|---|---|
DigiKey Part Number | BEL4806-500-ND |
Manufacturer | |
Manufacturer Product Number | 37112 002500 |
Description | HOOK-UP STRND 12AWG RED 500' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 AWG Hook-Up Wire 65/30 Red 600V 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 65/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.190" (4.83mm) | |
Jacket (Insulation) Thickness | 0.051" (1.30mm) | |
Length | 500.0' (152.4m) | |
Voltage | 600V | |
Operating Temperature | - | |
Jacket Color | ||
Ratings | UL Style 3340/3374 | |
Features | High Temperature | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.075,53000 € | 1.075,53 € |
| 2 | 1.046,15500 € | 2.092,31 € |
| Unit Price without VAT: | 1.075,53000 € |
|---|---|
| Unit Price with VAT: | 1.279,88070 € |

