
37110 010500 | |
|---|---|
DigiKey Part Number | BEL4804-500-ND |
Manufacturer | |
Manufacturer Product Number | 37110 010500 |
Description | HOOK-UP STRND 10AWG BLACK |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 10 AWG Hook-Up Wire 65/28 Black 600V 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 65/28 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.240" (6.10mm) | |
Jacket (Insulation) Thickness | 0.064" (1.63mm) | |
Length | 500.0' (152.4m) | |
Voltage | 600V | |
Operating Temperature | - | |
Jacket Color | ||
Ratings | UL Style 3340/3374 | |
Features | High Temperature | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,89634 € | 1.448,17 € |
| Unit Price without VAT: | 2,89634 € |
|---|---|
| Unit Price with VAT: | 3,44664 € |

