
37108 010500 | |
|---|---|
DigiKey Part Number | BEL4802-500-ND |
Manufacturer | |
Manufacturer Product Number | 37108 010500 |
Description | HOOK-UP STRND 8AWG BLACK |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | 8 AWG Hook-Up Wire 84/27 Black 600V 500.0' (152.4m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.327" (8.31mm) |
Mfr | Jacket (Insulation) Thickness 0.085" (2.15mm) |
Packaging Spool | Length 500.0' (152.4m) |
Part Status Active | Voltage 600V |
Cable Type | Operating Temperature -55°C ~ 150°C |
Wire Gauge | Jacket Color |
Conductor Strand 84/27 | Ratings UL Style 3340/3374 |
Conductor Material | Features High Temperature |
Jacket (Insulation) Material | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 500 | 5,31862 € | 2.659,31 € |
| Unit Price without VAT: | 5,31862 € |
|---|---|
| Unit Price with VAT: | 6,32916 € |

