
37101 010100 | |
|---|---|
DigiKey Part Number | BEL4784-100-ND |
Manufacturer | |
Manufacturer Product Number | 37101 010100 |
Description | HOOK-UP STRND 1AWG BLACK |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 1 AWG Hook-Up Wire 210/24 Black 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 210/24 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.583" (14.81mm) | |
Jacket (Insulation) Thickness | 0.104" (2.64mm) | |
Length | 100.0' (30.5m) | |
Voltage | 600V | |
Operating Temperature | -55°C ~ 150°C | |
Jacket Color | ||
Ratings | UL Style 3340/3374 | |
Features | High Temperature | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 23,13860 € | 2.313,86 € |
| Unit Price without VAT: | 23,13860 € |
|---|---|
| Unit Price with VAT: | 27,53493 € |

