
36190 010500 | |
|---|---|
DigiKey Part Number | BEL4779-500-ND |
Manufacturer | |
Manufacturer Product Number | 36190 010500 |
Description | HOOK-UP STRND 1/0AWG BLACK |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | 1/0 AWG Hook-Up Wire 262/24 Black 5000V 500.0' (152.4m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.750" (19.05mm) |
Packaging Spool | Jacket (Insulation) Thickness 0.162" (4.11mm) |
Part Status Active | Length 500.0' (152.4m) |
Cable Type | Voltage 5000V |
Wire Gauge | Jacket Color |
Conductor Strand 262/24 | Features High Voltage, Oil Resistant |
Conductor Material | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 500 | 30,65172 € | 15.325,86 € |
| Unit Price without VAT: | 30,65172 € |
|---|---|
| Unit Price with VAT: | 36,47555 € |

