
36106 010500 | |
|---|---|
DigiKey Part Number | BEL4776-500-ND |
Manufacturer | |
Manufacturer Product Number | 36106 010500 |
Description | HOOKUP STRND 6AWG 5000V BLK |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | 6 AWG Hook-Up Wire 84/25 Black 5000V 500.0' (152.4m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.532" (13.51mm) |
Packaging Spool | Jacket (Insulation) Thickness 0.158" (4.01mm) |
Part Status Active | Length 500.0' (152.4m) |
Cable Type | Voltage 5000V |
Wire Gauge | Jacket Color |
Conductor Strand 84/25 | Features High Voltage, Oil Resistant |
Conductor Material | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 500 | 10,32220 € | 5.161,10 € |
| Unit Price without VAT: | 10,32220 € |
|---|---|
| Unit Price with VAT: | 12,28342 € |

