
36104 010500 | |
|---|---|
DigiKey Part Number | BEL4774-500-ND |
Manufacturer | |
Manufacturer Product Number | 36104 010500 |
Description | HOOKUP STRND 4AWG 5000V BLK |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | 4 AWG Hook-Up Wire 105/24 Black 5000V 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 105/24 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.588" (14.94mm) | |
Jacket (Insulation) Thickness | 0.150" (3.80mm) | |
Length | 500.0' (152.4m) | |
Voltage | 5000V | |
Operating Temperature | - | |
Jacket Color | ||
Ratings | - | |
Features | High Voltage, Oil Resistant | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 11,86504 € | 5.932,52 € |
| Unit Price without VAT: | 11,86504 € |
|---|---|
| Unit Price with VAT: | 14,11940 € |

