
34418 002500 | |
|---|---|
DigiKey Part Number | BEL4707-500-ND |
Manufacturer | |
Manufacturer Product Number | 34418 002500 |
Description | HOOK-UP STRND 18AWG RED |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up Wire 16/30 Red 600V 500.0' (152.4m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.142" (3.61mm) |
Mfr | Jacket (Insulation) Thickness 0.048" (1.22mm) |
Packaging Spool | Length 500.0' (152.4m) |
Part Status Active | Voltage 600V |
Cable Type | Operating Temperature -30°C ~ 105°C |
Wire Gauge | Jacket Color |
Conductor Strand 16/30 | Ratings UL Style 3191 |
Conductor Material | Features Oil Resistant |
Jacket (Insulation) Material | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 500 | 1,04332 € | 521,66 € |
| Unit Price without VAT: | 1,04332 € |
|---|---|
| Unit Price with VAT: | 1,24155 € |

