
34416 010500 | |
|---|---|
DigiKey Part Number | BEL4706-500-ND |
Manufacturer | |
Manufacturer Product Number | 34416 010500 |
Description | HOOK-UP STRND 16AWG BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 AWG Hook-Up Wire 26/30 Black 600V 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 26/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.155" (3.94mm) | |
Jacket (Insulation) Thickness | 0.048" (1.22mm) | |
Length | 500.0' (152.4m) | |
Voltage | 600V | |
Operating Temperature | -30°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 3191 | |
Features | Oil Resistant | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,23938 € | 619,69 € |
| 1.000 | 1,17776 € | 1.177,76 € |
| 1.500 | 1,14287 € | 1.714,31 € |
| 2.500 | 1,10007 € | 2.750,18 € |
| 3.500 | 1,07258 € | 3.754,03 € |
| 5.000 | 1,04403 € | 5.220,15 € |
| Unit Price without VAT: | 1,23938 € |
|---|---|
| Unit Price with VAT: | 1,47486 € |

