
34401 010100 | |
|---|---|
DigiKey Part Number | BEL4669-100-ND |
Manufacturer | |
Manufacturer Product Number | 34401 010100 |
Description | HOOK-UP STRND 1AWG BLACK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 AWG Hook-Up Wire 210/24 Black 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.557" (14.14mm) |
Mfr | Jacket (Insulation) Thickness 0.091" (2.31mm) |
Packaging Spool | Length 100.0' (30.5m) |
Part Status Active | Voltage 600V |
Cable Type | Operating Temperature -30°C ~ 105°C |
Wire Gauge | Jacket Color |
Conductor Strand 210/24 | Ratings UL Style 3193 |
Conductor Material | Features Oil Resistant |
Jacket (Insulation) Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 20,13580 € | 2.013,58 € |
| Unit Price without VAT: | 20,13580 € |
|---|---|
| Unit Price with VAT: | 23,96160 € |

