
33312 009500 | |
|---|---|
DigiKey Part Number | BEL4656-500-ND |
Manufacturer | |
Manufacturer Product Number | 33312 009500 |
Description | HOOK-UP STRND 12AWG WHITE |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | 12 AWG Hook-Up Wire 65/30 White 600V 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 65/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.190" (4.83mm) | |
Jacket (Insulation) Thickness | 0.048" (1.22mm) | |
Length | 500.0' (152.4m) | |
Voltage | 600V | |
Operating Temperature | - | |
Jacket Color | ||
Ratings | UL Style 3212 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,39642 € | 1.698,21 € |
| Unit Price without VAT: | 3,39642 € |
|---|---|
| Unit Price with VAT: | 4,04174 € |

