
33308 010500 | |
|---|---|
DigiKey Part Number | BEL4654-500-ND |
Manufacturer | |
Manufacturer Product Number | 33308 010500 |
Description | HOOK-UP STRND 8AWG BLACK |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | 8 AWG Hook-Up Wire 84/27 Black 600V 500.0' (152.4m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.283" (7.19mm) |
Packaging Spool | Jacket (Insulation) Thickness 0.063" (1.60mm) |
Part Status Active | Length 500.0' (152.4m) |
Cable Type | Voltage 600V |
Wire Gauge | Jacket Color |
Conductor Strand 84/27 | Ratings UL Style 3213 |
Conductor Material | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 500 | 7,90910 € | 3.954,55 € |
| Unit Price without VAT: | 7,90910 € |
|---|---|
| Unit Price with VAT: | 9,41183 € |

