
31514 0104000 | |
|---|---|
DigiKey Part Number | BEL4600-4000-ND |
Manufacturer | |
Manufacturer Product Number | 31514 0104000 |
Description | HOOK-UP STRND 14AWG BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 14 AWG Hook-Up Wire 41/30 Black 600V 4000' (1219.2m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.169" (4.29mm) |
Packaging Spool | Jacket (Insulation) Thickness 0.047" (1.19mm) |
Part Status Active | Length 4000' (1219.2m) |
Cable Type | Voltage 600V |
Wire Gauge | Jacket Color |
Conductor Strand 41/30 | Ratings UL Style 3046 |
Conductor Material | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 4.000 | 1,23162 € | 4.926,48 € |
| Unit Price without VAT: | 1,23162 € |
|---|---|
| Unit Price with VAT: | 1,46563 € |

