
31514 009500 | |
|---|---|
DigiKey Part Number | BEL4599-500-ND |
Manufacturer | |
Manufacturer Product Number | 31514 009500 |
Description | HOOK-UP STRND 14AWG WHITE |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | 14 AWG Hook-Up Wire 41/30 White 600V 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 41/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.169" (4.29mm) | |
Jacket (Insulation) Thickness | 0.047" (1.19mm) | |
Length | 500.0' (152.4m) | |
Voltage | 600V | |
Operating Temperature | - | |
Jacket Color | ||
Ratings | UL Style 3046 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,47750 € | 738,75 € |
| Unit Price without VAT: | 1,47750 € |
|---|---|
| Unit Price with VAT: | 1,75823 € |

