
1033A 0101000 | |
---|---|
DigiKey Part Number | BEL2166-50-ND |
Manufacturer | |
Manufacturer Product Number | 1033A 0101000 |
Description | CABLE 2COND 20AWG BLK SHLD 50' |
Customer Reference | |
Detailed Description | 2 (1 Pair Twisted) Conductor Multi-Conductor Cable Black 20 AWG Foil 50.00' (15.24m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 (1 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | 7/28 | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.220" (5.59mm) | |
Shield Type | Foil | |
Length | 50.00' (15.24m) | |
Jacket Color | Black | |
Ratings | UL Style 2464 | |
Features | Drain Wire, Rip Cord | |
Operating Temperature | -30°C ~ 105°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0370" (0.940mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Aluminum | |
Shield Coverage | 100% |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 50,81000 € | 50,81 € |
2 | 48,36500 € | 96,73 € |
3 | 46,98333 € | 140,95 € |
5 | 45,28800 € | 226,44 € |
7 | 44,20143 € | 309,41 € |
10 | 43,07200 € | 430,72 € |
25 | 40,28040 € | 1.007,01 € |
50 | 38,26820 € | 1.913,41 € |
100 | 36,33630 € | 3.633,63 € |
Unit Price without VAT: | 50,81000 € |
---|---|
Unit Price with VAT: | 60,46390 € |