
1033A 0101000 | |
|---|---|
DigiKey Part Number | BEL2166-25-ND |
Manufacturer | |
Manufacturer Product Number | 1033A 0101000 |
Description | CABLE 2COND 20AWG BLK SHLD 25' |
Customer Reference | |
Detailed Description | 2 (1 Pair Twisted) Conductor Multi-Conductor Cable Black 20 AWG Foil 25.00' (7.62m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 (1 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | 7/28 | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.220" (5.59mm) | |
Shield Type | Foil | |
Length | 25.00' (7.62m) | |
Jacket Color | Black | |
Ratings | UL Style 2464 | |
Features | Drain Wire, Rip Cord | |
Operating Temperature | -30°C ~ 105°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0370" (0.940mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Aluminum | |
Shield Coverage | 100% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,78000 € | 26,78 € |
| 2 | 25,50500 € | 51,01 € |
| 3 | 24,78000 € | 74,34 € |
| 5 | 23,89200 € | 119,46 € |
| 7 | 23,32143 € | 163,25 € |
| 10 | 22,73100 € | 227,31 € |
| 25 | 21,26920 € | 531,73 € |
| 50 | 20,21580 € | 1.010,79 € |
| 100 | 19,20510 € | 1.920,51 € |
| Unit Price without VAT: | 26,78000 € |
|---|---|
| Unit Price with VAT: | 31,86820 € |




