
VOF-50E-48 | |
|---|---|
DigiKey Part Number | 179-VOF-50E-48-ND |
Manufacturer | |
Manufacturer Product Number | VOF-50E-48 |
Description | AC/DC CONVERTER 48V 50W |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 48V 85 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC, 120 ~ 370 VDC | |
Voltage - Output 1 | 48V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 1.04 A | |
Power (Watts) | ||
Applications | Household Appliances, ITE (Commercial) | |
Voltage - Isolation | 4.25 kV | |
Efficiency | 89% | |
Operating Temperature | -30°C ~ 80°C (With Derating) | |
Features | DC Input Capable, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 3.00" L x 2.00" W x 1.07" H (76.2mm x 50.8mm x 27.1mm) | |
Approval Agency | CE, cURus, UKCA | |
Standard Number | 60335-1; 62368-1 | |
Minimum Load Required | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,98000 € | 33,98 € |
| 5 | 32,35600 € | 161,78 € |
| 10 | 31,68500 € | 316,85 € |
| 25 | 30,81720 € | 770,43 € |
| 50 | 30,17700 € | 1.508,85 € |
| 100 | 29,55000 € | 2.955,00 € |
| 250 | 28,74100 € | 7.185,25 € |
| Unit Price without VAT: | 33,98000 € |
|---|---|
| Unit Price with VAT: | 40,43620 € |

