VOF-20G-48-P is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cincon Electronics Co. LTD
In Stock: 1
Unit Price: 14,29000 €
Datasheet
New Product
Open Frame AC DC Converters 1 Output 48V 420mA 90 ~ 264 VAC, 120 ~ 370 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VOF-20G-48-P

DigiKey Part Number
179-VOF-20G-48-P-ND
Manufacturer
Manufacturer Product Number
VOF-20G-48-P
Description
AC-DC, 20 W, 48 VDC, SINGLE OUTP
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 48V 420mA 90 ~ 264 VAC, 120 ~ 370 VDC Input
Datasheet
 Datasheet
EDA/CAD Models
VOF-20G-48-P Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bel Power Solutions
Series
Packaging
Box
Part Status
Active
Type
Open Frame
Number of Outputs
1
Voltage - Input
90 ~ 264 VAC, 120 ~ 370 VDC
Voltage - Output 1
48V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
420mA
Power (Watts)
20 W
Applications
Household Appliances, ITE (Commercial)
Features
Universal Input
Operating Temperature
-40°C ~ 80°C (With Derating)
Efficiency
87%
Mounting Type
Through Hole
Package / Case
4-DIP Module
Size / Dimension
2.38" L x 1.30" W x 0.91" H (60.5mm x 33.0mm x 23.0mm)
Approval Agency
CE, cURus
Standard Number
60335-1; 62368-1
Line Regulation
±0.5%
Load Regulation
±1%
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
10013,75120 €1.375,12 €
Manufacturers Standard Package
Unit Price without VAT:13,75120 €
Unit Price with VAT:16,36393 €