Open Frame AC DC Converters 1 Output 48V 420mA 90 ~ 264 VAC, 120 ~ 370 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFM20S480

DigiKey Part Number
2034-CFM20S480-ND
Manufacturer
Manufacturer Product Number
CFM20S480
Description
AC/DC CONVERTER 48V 20W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 48V 420mA 90 ~ 264 VAC, 120 ~ 370 VDC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cincon Electronics Co. LTD
Series
Packaging
Box
Part Status
Active
Type
Open Frame
Number of Outputs
1
Voltage - Input
90 ~ 264 VAC, 120 ~ 370 VDC
Voltage - Output 1
48V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
420mA
Power (Watts)
20 W
Applications
Household Appliances, ITE (Commercial)
Features
Universal Input
Operating Temperature
-40°C ~ 80°C (With Derating)
Efficiency
87%
Mounting Type
Through Hole
Package / Case
4-DIP Module
Size / Dimension
2.38" L x 1.30" W x 0.91" H (60.5mm x 33.0mm x 23.0mm)
Approval Agency
CE, cURus, DEMKO, FCC, UKCA
Standard Number
60335-1; 62368-1
Line Regulation
±0.5%
Load Regulation
±1%
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
114,29000 €14,29 €
1012,55300 €125,53 €
2511,92400 €298,10 €
5011,47000 €573,50 €
10011,03290 €1.103,29 €
25010,48048 €2.620,12 €
50010,08114 €5.040,57 €
Manufacturers Standard Package
Unit Price without VAT:14,29000 €
Unit Price with VAT:17,00510 €