Open Frame AC DC Converters 1 Output 15V 85 ~ 264 VAC, 390VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Open Frame AC DC Converters 1 Output 15V 85 ~ 264 VAC, 390VDC Input
EOS Power (M)ULP40 Ultra Low-Profile Orange Power Supplies

ULP40-1015

DigiKey Part Number
179-ULP40-1015-ND
Manufacturer
Manufacturer Product Number
ULP40-1015
Description
AC/DC CONVERTER 15V 40W
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 15V 85 ~ 264 VAC, 390VDC Input
Datasheet
 Datasheet
EDA/CAD Models
ULP40-1015 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Open Frame
Number of Outputs
1
Voltage - Input
85 ~ 264 VAC, 390VDC
Voltage - Output 1
15V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output 1
2.67 A
Power (Watts)
Applications
ITE (Commercial)
Voltage - Isolation
4.242 kV
Efficiency
85%
Operating Temperature
-40°C ~ 70°C (With Derating)
Features
Standby Output, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
3.00" L x 2.00" W x 0.75" H (76.2mm x 50.8mm x 19.1mm)
Approval Agency
CB, CE, cUL, NEMKO, UL
Minimum Load Required
No
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
127,15000 €27,15 €
525,85600 €129,28 €
1025,31900 €253,19 €
2524,62560 €615,64 €
5024,11420 €1.205,71 €
12823,43734 €2.999,98 €
25622,95035 €5.875,29 €
Manufacturers Standard Package
Unit Price without VAT:27,15000 €
Unit Price with VAT:32,30850 €