SWI10B-5-EB-P7R is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Bel Power Solutions
In Stock: 0
Unit Price: 6,55731 €
Datasheet

Parametric Equivalent


DComponents
In Stock: 0
Unit Price: 0,00000 €
Datasheet
5V 10 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SWI10B-5-EB-P7R

DigiKey Part Number
179-SWI10B-5-EB-P7R-ND
Manufacturer
Manufacturer Product Number
SWI10B-5-EB-P7R
Description
AC/DC WALL MOUNT ADAPTER 5V 10W
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
5V 10 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Datasheet
 Datasheet
EDA/CAD Models
SWI10B-5-EB-P7R Models
Product Attributes
Filter Similar Products
Category
No Load Power Consumption
75mW (Max)
Manufacturer
Bel Power Solutions
Polarization
Positive Center
Series
Applications
ITE (Commercial)
Packaging
Box
Efficiency
Level VI
Part Status
Active
Operating Temperature
0°C ~ 40°C
Region Utilized
Europe
Output Connector
Barrel Plug R/A, 1.35mm I.D. x 3.5mm O.D. x 9.5mm
Form
Wall Mount (Class II)
Cord Length
59" (1.50m)
Input Type
Fixed Blade
Input Connector
CEE 7/16
Voltage - Input
90 ~ 264 VAC
Size / Dimension
3.31" L x 0.89" W x 1.61" H (84.2mm x 22.5mm x 41.0mm)
Voltage - Output
5V
Approval Agency
CE
Current - Output (Max)
2A
Standard Number
62368-1
Power (Watts)
10 W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SWI10B-5-EW-P7RBel Power Solutions0179-SWI10B-5-EW-P7R-ND6,55731 €Parametric Equivalent
AMA12ER1L-050200YDComponents02721-AMA12ER1L-050200Y-ND0,00000 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
4806,36098 €3.053,27 €
Unit Price without VAT:6,36098 €
Unit Price with VAT:7,56957 €