
AMA12ER1L-050200Y | |
|---|---|
DigiKey Part Number | 2721-AMA12ER1L-050200Y-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AMA12ER1L-050200Y |
Description | 90 264VAC 5VAC 2A 10W |
Customer Reference | |
Detailed Description | 5V 10 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
Category | Polarization Positive Center |
Manufacturer aimtec | Applications ITE (Commercial) |
Series | Efficiency Level VI |
Packaging Case | Operating Temperature 0°C ~ 40°C |
Part Status Active | Output Connector Barrel Plug R/A, 1.35mm I.D. x 3.5mm O.D. x 9.5mm |
Region Utilized Europe | Cord Length 60.2" (1.50m) |
Form Wall Mount (Class II) | Input Connector CEE 7/16 |
Input Type Fixed Blade | Size / Dimension 2.72" L x 1.18" W x 3.28" H (69.0mm x 30.0mm x 83.3mm) |
Voltage - Input 90 ~ 264 VAC | Approval Agency CB, CE, FCC, UKCA, UL |
Voltage - Output 5V | Standard Number 62368-1 |
Current - Output (Max) 2A | Weight 0.174 lb (79.00 g) |
Power (Watts) 10 W | Base Product Number |
No Load Power Consumption 75mW (Max) |

