Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SMI12-12-KB-P7 | |
|---|---|
DigiKey Part Number | 179-SMI12-12-KB-P7-ND |
Manufacturer | |
Manufacturer Product Number | SMI12-12-KB-P7 |
Description | AC-DC, 12 VDC, 1 A, SW, MULTI-BL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 12V 12 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Sold Separately) Input |
Datasheet | Datasheet |
Category | No Load Power Consumption 75mW |
Manufacturer Bel Power Solutions | Polarization Positive Center |
Series | Applications ITE (Commercial) |
Packaging Box | Efficiency Level VI, CoC Tier 2 |
Part Status Active | Operating Temperature 0°C ~ 40°C |
Region Utilized International | Output Connector Barrel Plug, 1.35mm I.D. x 3.5mm O.D. x 9.5mm |
Form Wall Mount (Class II) | Cord Length 59" (1.50m) |
Input Type Multi-Blade (Sold Separately) | Input Connector Multi-Blade (Sold Separately) |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 2.76" L x 1.29" W x 1.91" H (70.0mm x 32.8mm x 48.5mm) |
Voltage - Output 12V | Approval Agency CE, cULus, FCC, PSE, UKCA |
Current - Output (Max) 1A | Standard Number 62368-1 |
Power (Watts) 12 W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMI12-12-4B-P7 | Bel Power Solutions | 0 | 179-SMI12-12-4B-P7-ND | 9,71164 € | Parametric Equivalent |
| SMI12-12-4W-P7 | Bel Power Solutions | 0 | 179-SMI12-12-4W-P7-ND | 8,19091 € | Parametric Equivalent |
| SMI12-12-KW-P7 | Bel Power Solutions | 0 | 179-SMI12-12-KW-P7-ND | 5,15290 € | Parametric Equivalent |
| SMI12-12-VB-P7 | Bel Power Solutions | 0 | 179-SMI12-12-VB-P7-ND | 8,72210 € | Parametric Equivalent |
| SMI12-12-VW-P7 | Bel Power Solutions | 0 | 179-SMI12-12-VW-P7-ND | 9,05144 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.040 | 4,99118 € | 15.173,19 € |
| Unit Price without VAT: | 4,99118 € |
|---|---|
| Unit Price with VAT: | 5,93950 € |

