
WR9QE1500KCP-N(R6B) | |
|---|---|
DigiKey Part Number | 1939-WR9QE1500KCP-N(R6B)-ND |
Manufacturer | |
Manufacturer Product Number | WR9QE1500KCP-N(R6B) |
Description | AC/DC WALL MOUNT ADAPTER 12V 18W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12V 18 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Sold Separately) Input |
Datasheet | Datasheet |
EDA/CAD Models | WR9QE1500KCP-N(R6B) Models |
Category | No Load Power Consumption 75mW (Max) |
Manufacturer GlobTek, Inc. | Polarization Positive Center |
Series | Applications ITE (Commercial) |
Packaging Bulk | Efficiency Level VI, CoC Tier 2 |
Part Status Active | Operating Temperature 0°C ~ 40°C |
Region Utilized International | Output Connector Barrel Plug, 1.35mm I.D. x 3.5mm O.D. x 9.5mm |
Form Wall Mount (Class II) | Cord Length 60.2" (1.50m) |
Input Type Multi-Blade (Sold Separately) | Input Connector Multi-Blade |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 2.91" L x 1.71" W x 1.39" H (74.0mm x 43.5mm x 35.3mm) |
Voltage - Output 12V | Approval Agency BSMI, CB, CCC, CE, cULus, EAC, FCC, LPS, PSE, RCM, UKRSepro, VCCI |
Current - Output (Max) 1.5A | Base Product Number |
Power (Watts) 18 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 10,85034 € | 5.425,17 € |
| Unit Price without VAT: | 10,85034 € |
|---|---|
| Unit Price with VAT: | 12,91190 € |











