
SDM65-12-U-P6 | |
|---|---|
DigiKey Part Number | 179-SDM65-12-U-P6-ND |
Manufacturer | |
Manufacturer Product Number | SDM65-12-U-P6 |
Description | AC/DC DESKTOP ADAPTER 12V 60W |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 12V 60 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
EDA/CAD Models | SDM65-12-U-P6 Models |
Category | Polarization Positive Center |
Manufacturer Bel Power Solutions | Applications Medical |
Series | Efficiency Level VI |
Packaging Box | Operating Temperature 0°C ~ 40°C |
Part Status Active | Output Connector Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm |
Region Utilized International | Cord Length 59" (1.50m) |
Form Desktop (Class I) | Input Connector IEC 320-C14 |
Input Type Cord (Sold Separately) | Size / Dimension 4.69" L x 2.36" W x 1.42" H (119.0mm x 60.0mm x 36.0mm) |
Voltage - Input 90 ~ 264 VAC | Approval Agency CB Scheme, CSA, EN, FCC, IEC, PSE, UL |
Voltage - Output 12V | Standard Number C22.2 No. 60601-1; 55011 Class B; 60601-1; 61000-3-2; 61000-3-3 |
Current - Output (Max) 5A | Weight 0.684 lb (310.26 g) |
Power (Watts) 60 W | Base Product Number |
No Load Power Consumption 210mW (Max) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 6A-901DB12-028 | ENG ELECTRIC CO., LTD | 14 | 3209-6A-901DB12-028-ND | 39,04000 € | Parametric Equivalent |
| L6R90D-120-C14 | Tri-Mag, LLC | 124 | 364-1303-ND | 55,55000 € | Parametric Equivalent |
| L6R90DM-120-C14 | Tri-Mag, LLC | 83 | 364-1596-ND | 66,33000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,55000 € | 34,55 € |
| 5 | 31,77000 € | 158,85 € |
| 10 | 30,64300 € | 306,43 € |
| 40 | 28,50750 € | 1.140,30 € |
| 80 | 27,49650 € | 2.199,72 € |
| 120 | 26,92167 € | 3.230,60 € |
| 280 | 25,75918 € | 7.212,57 € |
| Unit Price without VAT: | 34,55000 € |
|---|---|
| Unit Price with VAT: | 41,11450 € |

