
L6R90DM-120-C14 | |
|---|---|
DigiKey Part Number | 364-1596-ND |
Manufacturer | |
Manufacturer Product Number | L6R90DM-120-C14 |
Description | AC/DC DESKTOP ADAPTER 12V 84W |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 12V 84 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tri-Mag, LLC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop (Class I) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 12V | |
Current - Output (Max) | 7A | |
Power (Watts) | 84 W | |
No Load Power Consumption | 150mW (Max) | |
Polarization | Positive Center | |
Applications | Medical | |
Efficiency | Level VI | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm | |
Cord Length | 59" (1.50m) | |
Input Connector | IEC 320-C14 | |
Size / Dimension | 5.94" L x 2.52" W x 1.38" H (150.9mm x 64.0mm x 35.1mm) | |
Approval Agency | CE, cULus, EN, FCC, TUV | |
Standard Number | 60601-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,58000 € | 62,58 € |
| 5 | 57,54400 € | 287,72 € |
| 10 | 55,50400 € | 555,04 € |
| 25 | 52,91600 € | 1.322,90 € |
| 50 | 51,03940 € | 2.551,97 € |
| 100 | 49,22930 € | 4.922,93 € |
| Unit Price without VAT: | 62,58000 € |
|---|---|
| Unit Price with VAT: | 74,47020 € |


