Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SDI90B-18-TC-P5 | |
|---|---|
DigiKey Part Number | 179-SDI90B-18-TC-P5-ND |
Manufacturer | |
Manufacturer Product Number | SDI90B-18-TC-P5 |
Description | AC-DC, 18 VDC, 5A, SW, C6 DESK-T |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 18V 90 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
Category | No Load Power Consumption 210mW |
Manufacturer Bel Power Solutions | Polarization Positive Center |
Series | Applications ITE (Commercial) |
Packaging Box | Efficiency Level VI |
Part Status Active | Operating Temperature -20°C ~ 40°C |
Region Utilized North America | Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm |
Form Wall Mount (Class II) | Cord Length 59" (1.50m) |
Input Type Fixed Blade | Input Connector NEMA 1-15P |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 5.26" L x 2.11" W x 1.30" H (133.5mm x 53.5mm x 33.0mm) |
Voltage - Output 18V | Approval Agency CE, cULus, FCC, PSE, UKCA |
Current - Output (Max) 5A | Standard Number 62368-1 |
Power (Watts) 90 W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SDI90B-18-TC-P10 | Bel Power Solutions | 0 | 179-SDI90B-18-TC-P10-ND | 51,67325 € | Parametric Equivalent |
| SDI90B-18-UC-P10 | Bel Power Solutions | 0 | 179-SDI90B-18-UC-P10-ND | 50,56071 € | Parametric Equivalent |
| SDI90B-18-UC-P5 | Bel Power Solutions | 0 | 179-SDI90B-18-UC-P5-ND | 50,56071 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 504 | 51,67325 € | 26.043,32 € |
| Unit Price without VAT: | 51,67325 € |
|---|---|
| Unit Price with VAT: | 61,49117 € |



