SDI65G-P-DW-C is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Bel Power Solutions
In Stock: 0
Unit Price: 28,00930 €
Datasheet

Parametric Equivalent


Bel Power Solutions
In Stock: 0
Unit Price: 23,94910 €
Datasheet

Parametric Equivalent


Bel Power Solutions
In Stock: 0
Unit Price: 22,77358 €
Datasheet

Parametric Equivalent


Bel Power Solutions
In Stock: 0
Unit Price: 23,73850 €
Datasheet
New Product
5V, 9V, 12V, 15V, 20V 65 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDI65G-P-DW-C

DigiKey Part Number
179-SDI65G-P-DW-C-ND
Manufacturer
Manufacturer Product Number
SDI65G-P-DW-C
Description
AC-DC, 5V/3A, 9V/3A, 12V/3A, 15V
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
5V, 9V, 12V, 15V, 20V 65 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
No Load Power Consumption
100mW
Manufacturer
Bel Power Solutions
Applications
ITE (Commercial)
Series
Efficiency
Level VI
Packaging
Box
Operating Temperature
0°C ~ 40°C
Part Status
Active
Output Connector
USB Micro
Region Utilized
International
Cord Length
72" (1.83m)
Form
Desktop (Class II)
Input Connector
IEC 320-C8
Input Type
Cord (Sold Separately)
Size / Dimension
3.54" L x 1.57" W x 1.06" H (90.0mm x 40.0mm x 27.0mm)
Voltage - Input
90 ~ 264 VAC
Approval Agency
CE, cULus, PSE, UKCA
Voltage - Output
5V, 9V, 12V, 15V, 20V
Standard Number
62368-1
Current - Output (Max)
3.25A
Base Product Number
Power (Watts)
65 W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SDI65G-P-D2-CBel Power Solutions0179-SDI65G-P-D2-C-ND28,00930 €Parametric Equivalent
SDI65G-P-D2W-CBel Power Solutions0179-SDI65G-P-D2W-C-ND23,94910 €Parametric Equivalent
SDI65G-P-DC-CBel Power Solutions0179-SDI65G-P-DC-C-ND22,77358 €Parametric Equivalent
SDI65G-P-DCW-CBel Power Solutions0179-SDI65G-P-DCW-C-ND23,73850 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
52521,59390 €11.336,80 €
Unit Price without VAT:21,59390 €
Unit Price with VAT:25,69674 €