Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SDI65G-P-DCW-C | |
|---|---|
DigiKey Part Number | 179-SDI65G-P-DCW-C-ND |
Manufacturer | |
Manufacturer Product Number | SDI65G-P-DCW-C |
Description | AC-DC, 5V/3A, 9V/3A, 12V/3A, 15V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 5V, 9V, 12V, 15V, 20V 65 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Power Solutions | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop (Class II) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 5V, 9V, 12V, 15V, 20V | |
Current - Output (Max) | 3.25A | |
Power (Watts) | 65 W | |
No Load Power Consumption | 100mW | |
Polarization | - | |
Applications | ITE (Commercial) | |
Efficiency | Level VI | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | USB Micro | |
Cord Length | 72" (1.83m) | |
Input Connector | IEC 320-C8 | |
Size / Dimension | 3.54" L x 1.57" W x 1.06" H (90.0mm x 40.0mm x 27.0mm) | |
Approval Agency | CE, cULus, PSE, UKCA | |
Standard Number | 62368-1 | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 525 | 23,73850 € | 12.462,71 € |
| Unit Price without VAT: | 23,73850 € |
|---|---|
| Unit Price with VAT: | 28,24882 € |



