Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SDI100-P-DW-C | |
|---|---|
DigiKey Part Number | 179-SDI100-P-DW-C-ND |
Manufacturer | |
Manufacturer Product Number | SDI100-P-DW-C |
Description | AC-DC, 5V/3A, 9V/3A, 12V/3A, 15V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 5V, 9V, 12V, 15V, 20V 100 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Category | No Load Power Consumption 100mW (Max) |
Manufacturer Bel Power Solutions | Applications ITE (Commercial) |
Series | Efficiency Level VI |
Packaging Box | Operating Temperature 0°C ~ 40°C |
Part Status Active | Output Connector USB Micro |
Region Utilized International | Cord Length 47" (1.20m) |
Form Desktop (Class II) | Input Connector IEC 320-C8 |
Input Type Cord (Sold Separately) | Size / Dimension 5.23" L x 2.31" W x 1.31" H (132.8mm x 58.8mm x 33.4mm) |
Voltage - Input 90 ~ 264 VAC | Approval Agency CE, cULus, FCC, PSE |
Voltage - Output 5V, 9V, 12V, 15V, 20V | Standard Number 62368-1 |
Current - Output (Max) 5A | Base Product Number |
Power (Watts) 100 W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SDI100-P-D-C | Bel Power Solutions | 90 | 179-SDI100-P-D-C-ND | 56,61000 € | Parametric Equivalent |
| SDI100-P-D2-C | Bel Power Solutions | 0 | 179-SDI100-P-D2-C-ND | 45,71900 € | Parametric Equivalent |
| SDI100-P-D2W-C | Bel Power Solutions | 0 | 179-SDI100-P-D2W-C-ND | 41,36888 € | Parametric Equivalent |
| SDI100-P-DC-C | Bel Power Solutions | 0 | 179-SDI100-P-DC-C-ND | 45,71900 € | Parametric Equivalent |
| SDI100-P-DCW-C | Bel Power Solutions | 0 | 179-SDI100-P-DCW-C-ND | 41,13516 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.020 | 38,79793 € | 39.573,89 € |
| Unit Price without VAT: | 38,79793 € |
|---|---|
| Unit Price with VAT: | 46,16954 € |





