
SDI100-P-U-C | |
|---|---|
DigiKey Part Number | 179-SDI100-P-U-C-ND |
Manufacturer | |
Manufacturer Product Number | SDI100-P-U-C |
Description | AC-DC, 5V/3A, 9V/3A, 12V/3A, 15V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 5V, 9V, 12V, 15V, 20V 100 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Power Solutions | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop (Class II) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 5V, 9V, 12V, 15V, 20V | |
Current - Output (Max) | 5A | |
Power (Watts) | 100 W | |
No Load Power Consumption | 100mW (Max) | |
Polarization | - | |
Applications | ITE (Commercial) | |
Efficiency | Level VI | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | USB Micro | |
Cord Length | 47" (1.20m) | |
Input Connector | IEC 320-C14 | |
Size / Dimension | 5.39" L x 2.32" W x 1.34" H (137.0mm x 59.0mm x 34.0mm) | |
Approval Agency | CE, cULus, FCC, PSE | |
Standard Number | 62368-1 | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,61000 € | 56,61 € |
| 5 | 52,06200 € | 260,31 € |
| 10 | 50,21500 € | 502,15 € |
| 30 | 47,42167 € | 1.422,65 € |
| 60 | 45,73967 € | 2.744,38 € |
| 120 | 44,11733 € | 5.294,08 € |
| Unit Price without VAT: | 56,61000 € |
|---|---|
| Unit Price with VAT: | 67,36590 € |

