Similar

PSK-90D-24 | |
|---|---|
DigiKey Part Number | 179-PSK-90D-24-ND |
Manufacturer | |
Manufacturer Product Number | PSK-90D-24 |
Description | AC/DC CONVERTER 24V 90W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 24V 3.75A 80 ~ 305 VAC, 110 ~ 430 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | PSK-90D-24 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Power Solutions | |
Series | ||
Packaging | Tray | |
Part Status | Not For New Designs | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 80 ~ 305 VAC, 110 ~ 430 VDC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 3.75A | |
Power (Watts) | 90 W | |
Applications | Household Appliances, ITE (Commercial) | |
Features | Adjustable Output | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 93% | |
Mounting Type | Through Hole | |
Package / Case | 4-DIP Module | |
Size / Dimension | 3.43" L x 2.05" W x 1.16" H (87.0mm x 52.0mm x 29.5mm) | |
Approval Agency | CE, cURus, UKCA | |
Standard Number | 60335-1; 62368-1 | |
Line Regulation | ±0.5% | |
Load Regulation | ±1% | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 30,18533 € | 452,78 € |
| Unit Price without VAT: | 30,18533 € |
|---|---|
| Unit Price with VAT: | 35,92054 € |


