



PSK-100-24 | |
|---|---|
DigiKey Part Number | 179-PSK-100-24-ND |
Manufacturer | |
Manufacturer Product Number | PSK-100-24 |
Description | AC/DC CONVERTER 24V 100W |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 24V 4.16A 90 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | PSK-100-24 Models |
Category | Applications Medical |
Manufacturer Bel Power Solutions | Features Adjustable Output, PFC, Remote On/Off, Universal Input |
Series | Operating Temperature -30°C ~ 70°C (With Derating) |
Packaging Box | Efficiency 90% |
Part Status Active | Mounting Type Through Hole |
Type Enclosed | Package / Case 7-DIP Module |
Number of Outputs 1 | Size / Dimension 3.30" L x 2.30" W x 1.38" H (83.9mm x 58.5mm x 35.0mm) |
Voltage - Input 90 ~ 264 VAC | Approval Agency CE, cURus, UKCA |
Voltage - Output 1 24V | Standard Number 60601-1 |
Current - Output (Max) 4.16A | Line Regulation ±1% |
Power (Watts) 100 W | Load Regulation ±1% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 124,11000 € | 124,11 € |
| 5 | 118,21000 € | 591,05 € |
| 10 | 115,75400 € | 1.157,54 € |
| 30 | 111,96533 € | 3.358,96 € |
| 60 | 109,63883 € | 6.578,33 € |
| Unit Price without VAT: | 124,11000 € |
|---|---|
| Unit Price with VAT: | 147,69090 € |


