Similar
Similar




PSK-5D-15 | |
|---|---|
DigiKey Part Number | 179-PSK-5D-15-ND |
Manufacturer | |
Manufacturer Product Number | PSK-5D-15 |
Description | AC/DC CONVERTER 15V 5W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 15V 333mA 85 ~ 305 VAC, 100 ~ 430 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | PSK-5D-15 Models |
Category | Applications Household Appliances, ITE (Commercial) |
Manufacturer Bel Power Solutions | Operating Temperature -40°C ~ 85°C (With Derating) |
Series | Efficiency 81.5% |
Packaging Tray | Mounting Type Through Hole |
Part Status Not For New Designs | Package / Case 5-DIP Module, 4 Leads |
Type Enclosed | Size / Dimension 1.00" L x 1.00" W x 0.69" H (25.4mm x 25.4mm x 17.6mm) |
Number of Outputs 1 | Approval Agency CE, cURus |
Voltage - Input 85 ~ 305 VAC, 100 ~ 430 VDC | Standard Number 60335-1; 62368-1 |
Voltage - Output 1 15V | Line Regulation ±0.5% |
Current - Output (Max) 333mA | Load Regulation ±1% |
Power (Watts) 5 W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PSK-4-15 | Bel Power Solutions | 81 | 179-PSK-4-15-ND | 14,63000 € | Similar |
| PSK-6B-S15 | Bel Power Solutions | 0 | PSK-6B-S15-ND | 10,41839 € | Similar |
| VOF-4-15 | Bel Power Solutions | 18 | 179-VOF-4-15-ND | 13,50000 € | Similar |
| VOF-6B-S15 | Bel Power Solutions | 98 | VOF-6B-S15-ND | 8,88000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 5,22600 € | 313,56 € |
| Unit Price without VAT: | 5,22600 € |
|---|---|
| Unit Price with VAT: | 6,21894 € |





