
VOF-4-15 | |
|---|---|
DigiKey Part Number | 179-VOF-4-15-ND |
Manufacturer | |
Manufacturer Product Number | VOF-4-15 |
Description | AC/DC CONVERTER 15V 4W |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 15V 85 ~ 305 VAC, 120 ~ 431 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | VOF-4-15 Models |
Category | Applications ITE (Commercial) |
Mfr | Voltage - Isolation 3 kV |
Series | Efficiency 81% |
Packaging Box | Operating Temperature -40°C ~ 80°C (With Derating) |
Part Status Active | Features Universal Input |
Type Open Frame | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 1.95" L x 0.71" W x 0.69" H (49.5mm x 18.0mm x 17.5mm) |
Voltage - Input 85 ~ 305 VAC, 120 ~ 431 VDC | Approval Agency CE, cURus, UKCA |
Voltage - Output 1 15V | Standard Number 62368-1 |
Current - Output 1 266 mA | Base Product Number |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,50000 € | 13,50 € |
| 5 | 12,86200 € | 64,31 € |
| 10 | 12,59600 € | 125,96 € |
| 30 | 12,18300 € | 365,49 € |
| 50 | 11,99580 € | 599,79 € |
| 100 | 11,74660 € | 1.174,66 € |
| 250 | 11,42500 € | 2.856,25 € |
| 500 | 11,18770 € | 5.593,85 € |
| Unit Price without VAT: | 13,50000 € |
|---|---|
| Unit Price with VAT: | 16,06500 € |

